TDK-Lambda DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.

Features

  • 15W to 480W power
  • Compact size utilizing less space on the DIN rail
  • High efficiency
  • Low off-load power consumption

Applications

  • Industrial
  • Building automation
  • Process control

Videos

View Results ( 13 ) Page
Numero ng Piyesa Datasheet Paglalarawan
DRB50-12-1 DRB50-12-1 Datasheet Power Supplies - DIN Rail Mount 12Vout 4.2A 50W DIN Rail PS
DRB15-24-1 DRB15-24-1 Datasheet Power Supplies - DIN Rail Mount 24Vout 0.63A 15W DIN Rail PS
DRB50-48-1 DRB50-48-1 Datasheet Power Supplies - DIN Rail Mount 48Vout 1.05A 50W DIN Rail PS
DRB100-24-1 DRB100-24-1 Datasheet Power Supplies - DIN Rail Mount 24Vout 4.2A 100W DIN Rail PS
DRB30-24-1 DRB30-24-1 Datasheet Power Supplies - DIN Rail Mount 24Vout 1.25A 30W DIN Rail PS
DRB480-24-1 DRB480-24-1 Datasheet Power Supplies - DIN Rail Mount AC-DC, DIN Rail, Input 115/230VAC, Output 24V 20A, 480W
DRB50-24-1 DRB50-24-1 Datasheet Power Supplies - DIN Rail Mount 24Vout 2.1A 50W DIN Rail PS
DRB50-5-1 DRB50-5-1 Datasheet Power Supplies - DIN Rail Mount 5Vout 6A 30W DIN Rail PS
DRB30-12-1 DRB30-12-1 Datasheet Power Supplies - DIN Rail Mount 12Vout 2.5A 30W DIN Rail PS
DRB50-15-1 DRB50-15-1 Datasheet Power Supplies - DIN Rail Mount AC-DC, DIN Rail, Input 115-230VAC, Output 15V 3.4A, 51W
Inilathala: 2014-02-26 | Na-update: 2025-08-08