TDK-Lambda i1C 200W DC-DC Non-Isolated Buck-Boost Converters

TDK-Lambda i1C 200W DC-DC Non-Isolated Buck-Boost Converters deliver up to 200W in a compact, industry-standard 1" x 1" footprint for high power density and less board area required. These modules operate from a 9V to 36V or 18V to 75V input range and feature a wide adjustable output of 9.6V to 28V to support multiple system load voltages, reducing part number variations. The i1C converters are encapsulated in a five-sided metal case with a -40°C to +120°C temperature range, superior noise characteristics, and electromagnetic interference (EMI) shielding. TDK-Lambda i1C 200W DC-DC converters feature an efficiency of up to 98% to provide a higher power migration path in applications where space is at a premium. This high efficiency also results in a longer battery life and low power consumption. Two types of i1C evaluation boards are also being offered.

Features

  • Up to 200W in a 1" x 1" industry-standard footprint for high power density and less board area required
  • Encapsulated in 5-sided metal case for enhanced EMI shielding and resistance to high shock and vibration
  • Encapsulated metal case for EMI shielding
  • ISO-certified manufacturing facilities
  • +120°C maximum case temperature allows for rugged deployment in harsh environments
  • Efficiency of up to 98% for longer battery life and low power consumption
  • Wide output voltage adjustment from 9.6V to 28V supports multiple system voltages
  • Wide input range can operate from different DC input source voltages
  • Options
    • On/off positive logic
    • No output voltage adjustment pin
    • No on/off pin
    • Long 5.59mm (0.220") pin length

Applications

  • Battery-powered equipment
  • Robotics
  • Broadcast and communications
  • Test and measurement
  • Industrial
  • Information and communication technology (ICT)

Specifications

  • Up to 200W of output power with minimal power derating
  • 26.42mm x 26.42mm x 10.2mm dimensions (1.04" x 1.04" x 0.4")
  • 30g (1.06oz) maximum weight
  • 3.68mm (0.145") through-hole pins
  • On/off negative logic
  • Full, auto-recovery protection
    • Input undervoltage
    • Short circuit
  • -40°C to +120°C case temperature range

Videos

Typical Application Circuit

Application Circuit Diagram - TDK-Lambda i1C 200W DC-DC Non-Isolated Buck-Boost Converters
Inilathala: 2024-09-20 | Na-update: 2026-02-02