TDK MHQ1005075HA High Frequency Inductors

TDK MHQ1005075HA High Frequency Inductors are ideal for smartphones, high-frequency modules, BLUETOOTH®, and other circuit applications. The inductors offer a unique ceramic material and configuration, allowing high Q characteristics that are equivalent to air core wound inductors. TDK MHQ High-Frequency Circuit Inductors provide a multilayer method, which allows for a lineup with fine inductance increments. The MHQ series is RoHS/REACH compliant and operates within a -55°C to +125°C temperature range.

Features

  • Ceramic material
  • High Q characteristics, equivalent to air core wound inductors
  • Multilayer method allows fine increments of inductance
  • High reliability
  • -55°C to +125°C operating and storage temperature range
  • Tape and reel packaging
  • 1.14mg weight
  • RoHS/REACH compliant

Applications

  • Smartphones
  • Tablet terminals
  • High-frequency modules
  • Bluetooth
  • W-LAN
  • UWB
  • Tuners

Videos

Dimensions

Chart - TDK MHQ1005075HA High Frequency Inductors
Inilathala: 2024-02-06 | Na-update: 2024-06-20