TDK RF Baluns

TDK RF Baluns offer an extensive range of SMD/SMT models with various impedances ranging from 50 to 200Ω. The passive baluns are available in 0603 (1608 metric), 0402 (1005 metric), and 0805 (2012 metric) case sizes, operating from -40°C to +85°C temperatures. TDK multilayer chip transformer baluns are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH®. These baluns are constructed with low temperature co-fired ceramics (LTCC), converting signals from balanced to unbalanced, and vice versa. TDK RD Baluns provide leading edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz and 5GHz WLAN.

Features

  • Case Sizes
    • 0402 (1005 metric)
    • 0603 (1608 metric)
    • 0805 (2012 metric)
  • 40°C to 85°C operating temperature
  • Low-Temperature Co-fired Ceramics (LTCC) construction
  • Converts signals from unbalanced into balanced - and vice versa
    • Converts impedance values at the same time

Applications

  • Cellular phones
  • Wireless LAN
  • BLUETOOTH

Test Circuit

Block Diagram - TDK RF Baluns
Inilathala: 2012-01-19 | Na-update: 2022-03-11