TDK SLF Fixed Inductors
TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).Features
- Magnetic shield type wound
- SLF:
- -40°C to 100°C operating temperature range
- Product lineup for various usages
- SLF-H:
- -40°C to 125°C operating temperature range (including self-temperature rise)
Specifications
- 100kHz inductance measuring frequency
- ±20% tolerance
- SLF:
- 4.7μH to 100μH inductance range
- 0.0306±20%Ω to 0.5±20%Ω DC resistance range
- SLF-H:
- 3.3μH to 470μH inductance range
- 0.028±20%Ω to 1.80±20%Ω DC resistance range
- 2.20A to 0.31A range of ISAT (max) current
Applications
- SLF-H:
- Application guides (automotive xEV):
- Motor inverter
- DC-DC converter
- Onboard charger
- 48V DC-DC converter
- Wireless power transfer
- 48V inverter
- BMS
- Automotive-related equipment:
- ECM
- Airbags
- Headlights
- Electronic power steering
- Meters
- ABS
- Application guides (automotive xEV):
- SLF:
- Thin-screen TV
- AV equipment
- Gaming equipment
- LCDs
- Other electrical equipment
Datasheets
Dimension Diagram
Inilathala: 2021-09-28
| Na-update: 2022-07-11