TDK SPM5030VC-D Wound Metal Automotive Inductors

TDK SPM5030VC-D Wound Metal Automotive Inductors are AEC-Q200 qualified and feature wound metal construction for harsh environments. The SPM5030VC-D series offers metal composite-type wound inductors built for power circuits using a metallic magnetic material. Low RDC and miniaturization are possible because of the excellent DC superimposition characteristics due to the metallic magnetic materials. TDK SPM5030VC-D Wound Metal Automotive Inductors offer a vibration-resistant structure and a wide operating temperature range of -55°C to +155°C.

Features

  • Wound metal type
  • Low RDC
  • Miniaturization
  • Excellent DC superimposition characteristics
  • Vibration-resistant structure
  • Suitable for automotive-related equipment

Specifications

  • AEC-Q200 compliant
  • ±15% or ±20% tolerance
  • 30G vibration resistance
  • 100kHz measuring frequency
  • -55°C to +155°C operating temperature range

Dimensions

Mechanical Drawing - TDK SPM5030VC-D Wound Metal Automotive Inductors

Recommended Reflow Profile

Chart - TDK SPM5030VC-D Wound Metal Automotive Inductors
Inilathala: 2025-02-03 | Na-update: 2025-06-04