TDK TAS Series Magnetic Angle Sensors

TDK TAS Series Magnetic Angle Sensors include Tunnel Magneto-Resistance (TMR) based on magnetic record sensing technology in HDD head. These sensors offer high-output, high-accuracy, and high-stability with low aging deterioration. The TAS series angle sensors are available in 1.5Vp-p / 3Vp-p differential output @ 5V and ±0.6º / ±0.8º angular accuracy.

These sensors feature low-temperature drifts, low-power consumption, and can detect from 0° to 360° angles. The TAS angle sensors are ideal for various applications including pedal opening, brushless motors, and applications with steering angle requirement.

Features

  • 1.5Vp-p / 3Vp-p high output
  • ±0.6deg / ±0.8deg angular accuracy
  • Low-temperature drifts
  • Low power consumption
  • 0° to 360° detections

Applications

  • Steering angles
  • Pedal opening
  • Throttle valve opening
  • Brushless motors
  • Motors for wipers

TMR Sensor Comparison and Qualities

TDK TAS Series Magnetic Angle Sensors
Inilathala: 2017-07-19 | Na-update: 2022-03-10