TDK VAF-FA Inductors

TDK VAF-FA Inductors act as Class-D noise suppression filters for audio lines, exhibiting high damping properties and low resistance values. These SMT inductors operate in a temperature range of -40°C to 105°C and offer a low-distortion ferrite construction. The series features a 2.14A to 3.08A DC current range and have dimensions of 2mm x 1.6mm x 1mm (L x W x H). TDK VAF-FA inductors are ideal for high-current audio lines, AI speakers, high-fidelity speakers, BLUETOOTH® speakers, and TV speakers.

Features

  • Compact size
  • Class-D noise suppression
  • Low-distortion ferrite material construction
  • Low resistance values
  • High damping properties, 100MHz test frequency
  • -40°C to +105°C operating temperature range (including self-temperature rise)

Applications

  • HIgh current audio lines
  • AI speakers
  • High-fidelity speakers
  • BLUETOOTH speakers
  • TV speakers

Dimensions (mm)

Mechanical Drawing - TDK VAF-FA Inductors
Inilathala: 2018-09-27 | Na-update: 2023-02-09