TDK VMT Automotive Grade SMD Transformers
TDK VMT Automotive Grade SMD Transformers are an excellent choice for Battery Management Systems (BMS). These thin-type pulse transformers feature a stable supply, steady performance, and high-voltage withstanding capabilities. The VMT transformers are designed with a 1:1 turns ratio, offering 150μH inductance. These transformers are ideally used in a lithium-ion battery voltage monitoring system for Electric Vehicles (EVs) and hybrid EVs.Features
- Thin type pulse transformers of SMD type with high withstand voltage
- Steady performance and stable supply
- 1:1 turns ratio
- 150μH inductance
- -40°C to 125°C operating temperature range
Applications
- Lithium-ion battery voltage monitoring system for xEVs
Dimensions
Inilathala: 2021-07-13
| Na-update: 2024-03-21