TE Connectivity Blind Mating Mobile Charging Connectors
TE Connectivity's (TE) Blind Mating Mobile Charging Connectors are intended for smaller mobile robots and autonomous vehicles typically used in warehouse environments. Autonomous mobile robots (AMR) are used mostly for material handling (picking, movement, storage, and sorting) in the warehouse automation space. TE's Blind Mating Mobile Charging Connectors are available in 2- and 3-power contact options with up to eight signal contacts to ease installation and rework cycle times. The series offers a high mating cycle life and serves as a modular solution that will support different configurations, data, and sensing.Features
- Robust design for high-cycle life
- Designed for a minimum of 12,000 mating cycles
- Low insertion force power contacts
- Spring probe signal contacts
- Designed for a minimum of 12,000 mating cycles
- Connection flexibility
- 2 and 3 power contact options
- Up to 50A and up to 125V
- Up to 40A per line at up to 100V
- Terminates to 10AWG or 8AWG stranded copper wire
- First make, last break contact for use in grounding, system enabling, or applications that require charging two battery strings independently
- Touch safe contacts for extra safety if rework is needed
- 2 and 3 power contact options
- Blind mate capability
- Allows for the misalignment of at least ±15mm for x and ±10 for the y direction
- ± Approx. 5° for z direction (mating)
- Up to 8x signal contacts
- Up to 0.5A per line
- Terminates to 30AWG to 22AWG stranded wire
- Rear pluggable interface to ease installation and rework cycle times
- Spring probe contacts for high cycle life
- Utilizes Mini Universal MATE-N-LOKII Connector interface for signal contact mating
Applications
- Charging for autonomous mobile robots/automated guided vehicles (AMR/AGV)
- Blind mate battery charging
- Industrial
- Hospitality
- Retail
- Medical
Additional Resource
Inilathala: 2023-01-23
| Na-update: 2024-08-14