TE Connectivity / CGS SMQ SMD Molded Power Resistors

TE Connectivity's (TE) CGS SMQ SMD Molded Power Resistors feature an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating. The resistors are available on tape and in three ratings up to 3W. TE CGS SMQ SMD Molded Power Resistors offer a wide value range, which is ideal for power circuitry. The resistors can be used in automotive, servo drive, factory automation, and other applications.

Features

  • Available on tape
  • Wide value range
  • Ideal for power circuitry
  • Available in three ratings up to 3W
  • UL 94V-0 flame-resistant coating
  • AEC-Q200 qualified

Applications

  • Automotive
  • Servo drives
  • Factory automation
  • Battery energy storage systems
  • Power distribution units

Specifications

  • 1% to 5% resistance tolerance range
  • 1W to 3W power rating at 20°C
  • 300V to 500V max operating voltage
  • -55°C to +150°C operating temperature range
  • 10,000MΩ insulation resistance at 500VDC

Dimensions

Mechanical Drawing - TE Connectivity / CGS SMQ SMD Molded Power Resistors
Inilathala: 2023-10-25 | Na-update: 2025-10-27