TE Connectivity / CGS 3503 & 3504 Series Thin Film Power Resistors

TE Connectivity's (TE) / CGS 3503 and 3504 Series Thin Film Power Resistors offer a 100V operating voltage rating, 50Ω to 30kΩ resistance range, and ±50PPM/°C temperature coefficient of resistance. The 3503 series features a 2W power rating and a 1206 size, while the 3504 series has a 6W power rating and 2512 size. These resistors have accurate and uniform physical dimensions to facilitate automatic placement methods. TE Connectivity / CGS 3503 and 3504 Series Resistors are suitable for power supplies, power switching, braking systems, and automation controls.

Features

  • Higher operating temperature capability
  • High precision
  • High thermal conductivity
  • Aluminum-nitride substrate
  • High power dissipation capability
  • Uses fewer components to dissipate a higher power level

Applications

  • Automation controls
  • Braking systems
  • Power supplies
  • Power switching

Specifications

  • 100V operating voltage rating
  • Power Ratings
    • 2W at +70°C (3503 series)
    • 6W at +70°C (3504 series)
  • 50Ω to 30kΩ resistance range
  • ±50PPM/°C temperature coefficient of resistance
  • 200V overload voltage rating
  • -55°C to +155°C operating temperature range
Inilathala: 2022-10-28 | Na-update: 2025-09-24