TE Connectivity AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.

Features

  • Accepts contact size 1.3mm (up to 17A gold, up to 8A tin)
  • 250VAC rated voltage
  • 20AWG to 16AWG (1.25mm2 to 0.50mm2)
  • 8, 14, 23, and 35 cavity arrangements
  • PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated wedgelock confirms contact alignment and retention

Applications

  • Driver information
  • Powertrain systems
  • Convenience
  • Safety and security systems
  • Body and chassis systems
Inilathala: 2020-08-14 | Na-update: 2025-05-05