TE Connectivity ICCON High Power Pins & Sockets
TE Connectivity's (TE) ICCON Block and ICCON Insert High Power Pins and Sockets offer flexible design options for applications up to 350A. The product provides an optional floating feature, allowing ±1mm radial misalignment when mating two printed circuit boards or busbars. Various mounting types are available for flexible design options, and standard pin sizes can support 30A to 350A. Low contact resistance and low power loss can be achieved using the CROWN BAND Plus contacts. TE ICCON Block and Insert High Power Pins and Sockets applications include switches, servers, storage devices, and test and measurement.
Features
- ICCON Insert Pin and Socket Products
- ±1mm floating in a radial direction with an optional floating feature
- Up to 350A current capacity
- 3.6mm/70A, 6mm/120A, 8mm/200A, 10.3mm/350A pin sizes
- Various mounting types
- SMT supports different board mounting stack heights (PCB applications)
- Press-fit supports busbar applications
- Flexible stack heights with no additional tooling needed
- ICCON Block Pin and Socket Products
- Up to 350A current capacity
- Can fit different stack heights
- Use upgraded high-performance Crown Band Plus contacts
- Right-angle and vertical PCB mount orientation for board-to-board applications
- Press-fit mounting type
- 3.6mm/70A, 6mm/120A, 8mm/200A, 10.3mm/350A pin sizes
Applications
- Switches
- Servers
- Storage devices
- Wireless
- Industrial
- Test and Measurement
Application Examples
Infographic
Additional Resources
Inilathala: 2020-09-30
| Na-update: 2025-11-20