TE Connectivity IPT-HD High Voltage Power Bolt Connectors

TE Connectivity's (TE) IPT-HD High Voltage Power Bolt Connectors feature a 360° shielded design, easy mounting holes, and flexible assembly connectivity, increasing connector EMC performance and assembly efficiency. IPT-HD power bolt connectors can be used in environments exposed to extreme temperatures (-40°C to +125°C) and excessively high engine-level vibrations. The IPT-HD components provide low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), E-axle, and E-motor applications for renewable energy vehicles operating in demanding environments.

Features

  • Enhanced EMC performance
    • Low-contact resistance shielding
    • Handles excessive engine-level vibrations
    • IP67, IP68, and IP6K9K sealing rated
  • 50/70/95mm2 conductor cross-sections
  • Increased assembly efficiency
    • Flexible assembly with single wiring harness
    • Quick, easy machining of mounting holes
  • ISO compliant/LV216

Applications

  • MCUs
  • E-axles
  • E-motors

Specifications

  • -40°C to +125°C operating temperature range
  • 1000V voltage rating
  • 250A/300A current carrying capacity at +85°C
  • 360° shielding with low contact resistance
  • UL 94V-0 rated

Infographic

Infographic - TE Connectivity IPT-HD High Voltage Power Bolt Connectors
Inilathala: 2021-10-11 | Na-update: 2025-05-08