TE Connectivity SMA-A MELF Resistors
TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.Features
- AEC-Q200 compliance
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Tight tolerance down to ±0.1%
- Extremely low TCR down to ±10PPM/°C
- SMD enabled structure
Specifications
- 0.2W, 0.3W, 0.25W, 0.4W, 0.5W, and 1W power ratings
- -55°C to 155°C operating temperature range
- 0.1Ω to 3.4MΩ capacitance value range
Construction & Dimensions
Additional Resource
Inilathala: 2018-04-12
| Na-update: 2025-09-25