TE Connectivity ESZH-Cap Heat Shrink End Caps
TE Connectivity's (TE) ESZH-Cap Heat Shrink End Caps are zero halogen, dual-wall heat-shrinkable tubing designed to provide environmental sealing of electrical stub splices used in automotive environments. These end caps provide low-profile mechanical protection against flexing, abrasion, cut-through resistance, and electrical insulation. The ESZH-Cap end caps are developed from QSZH tubing that features a clear jacket with a black adhesive liner and is closed at one end, providing effective sealing. The series delivers versatility and enables one tubing size to cover a broad range of ground wire sizes and combinations. TE ESZH-Cap Heat Shrink End Caps offer distinctive features, unique material offerings, and suitability for extensive temperature ranges. Typical applications include end splices, wire configurations, and electrical stub splices.Features
- FMVSS 302 flammability rating
- Faster heat penetration
- Clear jacket for inspection and identification
- Improved infrared absorption, resulting in faster installation
- Resists moisture and fluid, including brake fluid
- Non-flame-retardant
- 4:1 shrink ratio
- Zero halogen for low toxicity
Specifications
- Black color (transparent)
- -40°C to +125°C operating temperature range
- +135°C minimum shrink temperature
- +200°C full recovery temperature
Applications
- End splices
- Wire configurations
- Electrical stub splices
Dimensions
Additional Resources
Inilathala: 2023-07-12
| Na-update: 2024-01-05