TE Connectivity LUMAWISE Type Z50 LED Holders
TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders are circular LED holders that provide quick and easy solderless connection to the 19mm x 24mm Nichia J Series COB. These holders allow direct attachment of Nichia J Series LEDs to the heat sink using standard screws. TE's LUMAWISE Type Z50 LED Holders reduce assembly costs and provide a quality solderless power connection, secure mechanical attachment, proper thermal hold-down forces, and a landing zone with attachment features for additional secondary optics. These LED holders are available in Zhaga profile and low-profile form factors.Features
- LED snap-in features simplify installation
- Easy electrical, thermal, and optical connectivity
- Enables constant thermal downforce
- Built-in excess paste overflow feature
- Provides specified and stable landing area for additional secondary optics
- Poke-in wire connection eliminates soldering
Specifications
- -40°C to +105°C operating temperature range
- Uses a screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, fused, and standard wire
- Enables compliance with Zhaga Book 3 standard
- 5A current rating
- 300VAC/DC maximum voltage rating (UL 1977)
- UL 1977 and CSA recognized component (cUR)
- IEC 60838-2-2 (up to 60VDC maximum)
- High mechanical strength and heat resistance
- UL 94V-0 flammability rating
Mechanical Drawing
Additional Resources
Inilathala: 2015-11-19
| Na-update: 2025-05-08