TE Connectivity Panel Labels

TE Connectivity's (TE) Panel Labels offer an engraved metal or plastic plate label replacement that reduces the time and costs of creating and installing these labels. These TE label printers are suitable for on-demand printing and can create and print high-definition graphics and barcodes. TE Panel Labels are ideal for identifying switches and displays on control panels, machinery name plates, and industrial equipment plates. 

Features

  • High performance, thermal transfer label with a foam backed adhesive
  • Compatible with all TE thermal transfer printers
  • Data input using TE WinTotal software
  • UL recognized to PGJI2 and PGJI8 for indoor and outdoor applications

Applications

  • Identification of switches and displays on control panels
  • Machinery name plates
  • Industrial equipment rating plates
  • Connector identification
Inilathala: 2018-12-12 | Na-update: 2023-01-05