TE Connectivity SRS & SRK Safety Relays
TE Connectivity's (TE) SRS and SRK Safety Relays are single and multi-function relays that help ease the interfacing between safety devices and the machinery the devices monitor. Safety relays control the safety-related part of control systems in such a way that machine operation is allowed when safety is confirmed. The safety relays come with two types of connection technologies: screw clamp (SRS) or push-in (SRK) connection. TE SRS and SRK Safety Relays help designers achieve integrated safety functions, such as self-monitoring static outputs, control of external contactors (EDM), and selectable automatic or manual restart. The multi-function relays allow four different operating modes, offering the possibility to connect and control different types of safety devices, including safety light curtains, solid-state-output devices, dual-channel emergency stops, two-hand controls, and safety photocells.Features
- Multi-function relays
- Allow four different operating modes offering the possibility to connect and control different types of safety devices
- Safety functions selectable via rotary switch
- Restart manual or automatic selectable
- System test input (for Type 2 light curtains)
- Standards
- Rail fastening according to EN 50022-35
- IP 20 for housing
- IP 2X for terminal blocks
- Single relays
- Control the safety-related part of control systems in such a way that machine operation is only allowed when safety is confirmed
- Screw clamp (SRS) and push-in (SRK) connection technologies
- Pluggable connections
- Standards
- Rail fastening according to EN 50022-35
- IP 20 for housing
- IP 2X for terminal blocks
Applications
- Multi-function relays
- Safety light curtains
- Solid-state-output devices (ID safety switches, for example)
- Dual-channel emergency stops
- Two-hand controls
- Safety photocells
- Single relays
- SLC 2 and SLC4 safety light curtains and output signal switching devices (OSSDs)
- Two-hand controls
- E-stops
- Safety photocells and speed monitoring
Inilathala: 2025-02-21
| Na-update: 2025-02-24