TE Connectivity T7112DS Double Side Printers
TE Connectivity's (TE) T7112DS Double Side Printers are designed to print on a wide range of heat shrink, cable markers, and labels. These printers offer high-quality 300dpi resolution and enable top and bottom printing with one print pass. The T7112DS printers deliver a long-lasting printed mark that meets all relevant RW performance specifications when combined with the recommended media and thermal transfer ribbons. These printers feature side loading of products and ribbon, full-color touch screen, and integrated help video. The devices operate at a 100VAC to 240VAC voltage range and standby <10W / typical 150W power. TE T7112DS Double-Side Printers are ideally used in electrical, industrial, railway, and aerospace.Features
- Double-side thermal transfer printer
- Prints on various types of material
- Side loading of product and ribbon
- Full-colour touch screen
- Integrated help video
- Double print on tube
- Single-side print option for selected labels
- Printed information is easy to read
- Extra convenience for users of different types of product
- Quick product change for different printing options
- Speeds up operation and setting changes
- Greater ease of use/training
Applications
- Electrical
- Industrial
- Railway
- Aerospace
Specifications
- 300dpi resolution
- 100VAC to 240VAC voltage range
- Standby <10W / typical 150W power
Videos
Inilathala: 2023-11-02
| Na-update: 2024-02-09