TE Connectivity / Polamco Tinel Ring (TXR) Swept Elbow Backshells

TE Connectivity / Polamco Tinel Ring (TXR) Swept Elbow Backshells provide a smooth 90° cable termination option for screened cables. These backshells are designed with a smooth internal bore and a continuous bend radius, and offer 20% weight savings over traditional backshells. TXR backshells have multiple shell sizes and plating finishes to suit a wide range of circular connectors. TE TXR Swept Elbow Backshells are ideal for aerospace and defense applications where highly reliable termination solutions are required.

Features

  • Provides a smooth 90° cable termination option for screened cables
  • Up to 20% weight savings over traditional right-angle design
  • Easy Installation
    • Simple and fast termination solution
    • Spin coupling nut allows for improved reliability
  • Multiple shell sizes and plating finishes
  • High-Reliability Solution
    • With a heat shrink boot, backshells provide strain relief and cable support
    • Overall 360° screening against EMI/RFI interference

Applications

  • Aerospace
  • Defense
  • Missile defense
  • Military marine
Inilathala: 2021-07-01 | Na-update: 2022-03-11