TE Connectivity / Raychem VOLINSU Tubing EV Fixture Heat Shrink
TE Connectivity's (TE) / Raychem VOLINSU Tubing EV Fixture Heat Shrink secures and ensures the location of corrugated tubes over high-voltage cables. The heat shrink's orange color enables the easy identification of high-voltage circuits, and its thinner wall makes it suitable for assembly in the size range of 12.6mm to 19.8mm. Based on a halogen-free material with excellent mechanical properties, this heat shrink is a more robust alternative to electrical tape for securing corrugated tubes over high-voltage cables. Mechanical protection and long-term performances are achieved with this heat shrink, while a lightweight design is maintained. TE / Raychem VOLINSU Tubing EV Fixture Heat Shrink is suitable for electric and hybrid automotive vehicles, commercial and industrial transportation, mechanical corrugated fixing, and high-voltage wire harnesses.Features
- 3:1 shrink ratio
- Orange color for easy identification
- Fixes position of convoluted tubing
- Thin wall construction
- Flame-retardant
- Electric insulation
Applications
- Electric and hybrid automotive vehicles
- Industrial transportation
- Commercial transportation
- Mechanical corrugated fixing
- High-voltage wire harness
Specifications
- <100mm/min flammability according to FMVSS302
- 1000V dielectric withstand rating
- EVFX-27/9 marking in white
- 12.6mm to 19.8mm suitable assembly size
- -40°C to +125°C operating temperature range
- +90°C minimum shrink temperature rating
Dimensions
Inilathala: 2025-03-27
| Na-update: 2025-04-18