TE Connectivity GRACE INERTIA Connectors

TE Connectivity's (TE) GRACE INERTIA Connectors feature an inertia locking mechanism to simultaneously complete the circuit and "lock" the connector. This connector system provides an ideal solution for eliminating human error during assembly. The GRACE INERTIA series provides ideal mating reliability, prevents mismatching, and eliminates the need for complicated inspection processes. The carefully engineered design assures proper insertion, which prevents header pin deformation. The ergonomic design allows for easy assembly, while the compact pitch reduces overall connector size. TE GRACE INERTIA Connectors utilize lanceless contacts to prevent snagging or entanglement while the dual-beam contact design offers good contact and durability.

Features

  • Inertia locking mechanism helps prevent unintended disconnection
  • Available in wire-to-board and wire-to-wire configurations
  • Design assures proper insertion, which prevents header pin deformation
  • Lanceless contacts prevent snagging or entanglement
  • Dual-beam contact design provides good contact and durability
  • Four keying methods and colors available for the series
  • Ergonomic design allows for easy assembly
  • Optional double lock plates (TPA devices) available for some models

Applications

  • Washing machines
  • Transportation solutions
  • Industrial controls
  • Household appliances
  • Air conditioners
  • Refrigerators
  • Vending machines
  • Control cabinets
  • Industrial machinery
  • HVAC systems
  • Urethane coating on PCB boards
Inilathala: 2013-04-30 | Na-update: 2025-10-27