Tekscan A401 FlexiForce™ Piezoresistive Force Sensor

Tekscan A401 FlexiForce™ Piezoresistive Force Sensor offers a large ø25.4mm (2.24") sensing area and measures up to 31,138N (7,000lbs.). The thin, flexible sensor is available off-the-shelf for easy proof of concept and in large volumes for design-in applications. To measure higher forces, apply a lower drive voltage (VT) or reduce the resistance of the feedback resistor (RF). Conversely, the sensitivity can be increased for the measurement of lower forces by increasing VT or RF.

Features

  • Thin and flexible
  • Easy to use
  • RoHS compliant

Specifications

  • Performance
    • <±3% linearity (error) of the full scale
    • <±2.5% repeatability
    • <4.5% hysteresis of the full scale
    • <5% drift per logarithmic time scale
    • <5µs response time
    • ≥3 million actuation durability
    • 0.36%/°C (±0.2%/°F) temperature sensitivity
  • 111N force for 0 to 25lbs.
  • Physical
    • 56.9mm x 31.8mm x 0.203mm (2.24" x 1.25" x 0.008") in dimension (LxWxT)
    • ø25.4mm (ø1") diameter sensing area
    • 2.54mm (0.1") pin spacing
    • 6mm (0.25") pin length
    • 2-pin male square pin connector
    • Polyester substrate
  • -40°C to +60°C operating temperature range

Recommended Circuit

Tekscan A401 FlexiForce™ Piezoresistive Force Sensor

Videos

Inilathala: 2023-05-09 | Na-update: 2023-08-14