Teledyne LeCroy T3PM1006 Digital Power Meter
Teledyne LeCroy T3PM1006 Digital Power Meters are capable of simultaneous measurement and readout of multiple values at once. These power meters utilize separate inputs for current and voltage for simultaneous display on the large 4" TFT LCD display. Teledyne LeCroy T3PM1006 Digital Power Meters are capable of measuring voltages up to 600V, and currents up to 20A, with an input bandwidth from DC to 6KHz.Features
- 4" large TFT LCD display
- Two numerical display modes
- Waveform display of various paremeters
- Front and rear input terminal
- USB, LAN, RS-232C standard interfaces
- 3-year standard warranty
Applications
- R&D
- Design
- Engineering verification
- Education
Panel Introduction
Inilathala: 2022-06-13
| Na-update: 2022-07-12