Teltonika TSW101 Automotive PoE+ Unmanaged Switch

Teltonika TSW101 Automotive PoE+ Unmanaged Switch is a robust, industrial-grade switch with five Gigabit Ethernet ports, four of which can be used to power connected devices via PoE 802.3af/802.3at standards. This switch features a 2-pin power socket for automotive applications and can simultaneously provide in-vehicle power and an Ethernet data connection. The compact, rugged aluminum housing offers easy integration, an IP30 ingress protection rating, and a plug-and-play design. Other features include a 9VDC to 30VDC input voltage range and compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards. Classified as a power source equipment (PSE), Teltonika TSW101 Automotive PoE+ Unmanaged Switch enables power supply centralization, providing up to 30W per single port and maximum output power of 60W.

Features

  • Ideal for in-vehicle solutions
  • Simultaneously provides in-vehicle power and Ethernet data connection
  • Enables power supply centralization
  • Compact size
  • Rugged aluminum housing
  • Plug-and-play design
  • Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
  • Supports auto MDI/MDIX crossover

Applications

  • Retail
  • Transportation

Specifications

  • Interface
    • 5 x Gigabit Ethernet ports with speeds of up to 1000Mbps
    • 4 of the ports support IEEE802.3af and IEEE802.3at PoE+ standards
  • 2-pin industrial DC power socket
  • 9VDC to 30VDC input voltage range
  • IP30 ingress protection rating
  • 115mm x 32mm x 95mm dimensions
  • -40°C to +75°C operating temperature range

Front View

Teltonika TSW101 Automotive PoE+ Unmanaged Switch

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Inilathala: 2022-08-24 | Na-update: 2025-04-29