Temp-Flex Cable, Inc. Microwave Coaxial Cables

Temp-Flex Microwave Coaxial Cables provide cabling options for data center, telecommunications / networking, medical, and aerospace industries. These rugged cables withstand harsh environments at high frequencies while delivering high performance. The solid-core cables offer a helically wrapped flat wire shield with round or flat braid, while the foam-core cables utilize a foamed dielectric rather than a tape-wrapped expanded PTFE (ePTFE) construction. Both versions from Temp-Flex feature extruded fluoropolymer insulation, which eliminates the phase-knee effect, delivers linear electrical performance at room temperature, and is thermally and mechanically stable at high temperatures.

Features

  • Extruded fluoropolymer insulation
    • Eliminates the phase-knee effect
    • Delivers linear electrical performance at room temperature
    • Thermally and mechanically stable at high temperatures
    • Withstands higher soldering temperatures to provide ease of termination
  • Standard offering 047, 086, and 141 shield OD
  • Tight impedance control +/-1Ω achieves superior RF performance at high frequencies
  • Shielding effectiveness better than 100dB at high frequencies
  • High RF noise immunity and low EMI
  • Solid-core cables feature a helically wrapped flat wire shield with round or flat braid
  • Foam-core cables utilize a foamed dielectric rather than a tape-wrapped expanded PTFE (ePTFE) construction

Applications

  • Commercial aviation
    • Data centers
    • Microwave/RF communications
    • Radars
    • SATCOM
  • Defense
    • Data centers
    • Electronic warfare
    • Microwave/RF communications
    • Radars
    • SATCOM
  • Data center solutions
    • Test automation / resource sharing
  • Medical
    • Catheters
    • Imaging equipment
    • Endoscopy devices
    • Patient monitors
    • Surgical equipment / devices
    • Ultrasound equipment
  • Telecommunications / Networking
    • Test and measurement equipment
Inilathala: 2021-12-08 | Na-update: 2024-05-16