Terasic Technologies OpenVINO Starter Kits GT Edition
Terasic Technologies OpenVINO GT Edition Starter Kits present a robust hardware design platform built around the Intel® Cyclone® V FPGA. These kits provide a powerful platform of reconfigurable power with a high-performance and low-power processing system. The kits are equipped with PCIe Gen2x4, high-speed DDR3 memory, GPIO, Arduino, and more to help develop mainstream applications, OpenCL applications based on PCIe, and a wide range of high-speed connectivity applications. Terasic Technologies OpenVINO GT Edition Starter Kits include all the necessary tools to use the board in conjunction with a computer that runs Microsoft Windows 7 or later.Features
- Intel FPGA Cyclone V GT 5CGTFD9D5F27C7N device
- Serial configuration device - EPCQ256
- USB-Blaster II onboard for programming - JTAG mode
- UART to USB (USB mini-B connector)
- PCIe Gen2x4
- 1GB DDR3 SDRAM (32-bit data bus)
- 64MB SDRAM (16-bit data bus)
- 4x pushbuttons
- 4x slide switches
- 4x green LED
- 2x 7-segment displays
- 4x 50MHz clock sources from clock generator
- Arduino header
- 2x 40-pin GPIO header
P0559 Kit Contents
P0650 Kit Contents
Block Diagram
Inilathala: 2020-02-20
| Na-update: 2024-09-04