TE Connectivity SOLARLOK Interconnection System
TE Connectivity's (TE) SOLARLOK® Connector System provides simple, fast, and reliable connections from photovoltaic modules with different insulation diameters to DC/AC converters. The system features environmentally friendly technology to deliver a flexible system solution. The male and female cable couplers are designed for high voltages, high currents, and high temperatures. Mating safety is provided by polarity-keyed housings with multiple plugging and unplugging cycles. The squeeze-to-release connections complement robust product requirements. TE SOLARLOK Connector System is based on cost-effective yet reliable processing of individual interconnection system components. This can significantly reduce the installation cost of a solar energy system.Features
- Provides simple, fast, and reliable connections from photovoltaic modules to DC/AC converters
- Environmentally friendly technology delivers a flexible system solution
- Couplers are designed for high voltages, high currents, and high temperatures
Authorized Distributor
Inilathala: 2008-05-28
| Na-update: 2025-11-06