Texas Instruments 16DYYPWEVM Test Board

Texas Instruments 16DYYPWEVM Test Board provides a dual footprint for SOT-23 THIN (DYY) and TSSOP (PW) packages. The Texas Instruments 16DYYPWEVM Test Board is used to quickly prototype and test integrated circuits in 16-pin SOT-23 THIN (DYY) and TSSOP (PW) packages.

Features

  • The dual footprint of SOT-23 THIN (DYY) and TSSOP (PW) packages
  • Quick prototyping and testing of 16-pin IC in SOT-23 THIN (DYY) and TSSOP (PW) packages
  • All 16 signal paths include 0603 pads for pull-up, pull-down, or load-capacitors
  • Test site with 3 SMB connectors for high-speed evaluation for TMUX1574 and SN3257-Q1 devices

Layout

Location Circuit - Texas Instruments 16DYYPWEVM Test Board
Inilathala: 2019-12-23 | Na-update: 2024-02-12