Texas Instruments ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules
Texas Instruments ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Evaluation Modules are optimal to test the capabilities of the PCM3120-Q1 and PCMD3140-Q1 devices. The PCM3120-Q1 device is a stereo, high-performance audio analog-to-digital converter (ADC) intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. The TI PCMD3140-Q1 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.The TI ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Eval Modules are paired with the AC-MB, a flexible motherboard that provides power, control, and digital audio data to the EVM.
Features
- ADCx120Q1EVM-PDK
- High-performance audio ADC with 106dB dynamic range
- On-board microphones provided for voice recording testing
- Direct access to digital audio signals and control interface for simple end-system integration
- USB connection to PC provides power, control, and streaming audio data for evaluation
- PCMD3140Q1EVM-PDK
- Four-channel PDM-input to TDM- or I2S-output converter
- On-board digital microphone provides for voice recording testing
- Direct access to digital audio signals and control interface for simple end-system integration
- USB connection to PC provides power, control, and streaming audio data
Kit Contents
- PCMx120-Q1EVB Daughterboard
- AC-MB Audio converters motherboard
PCMD3140EVM-PDK PCB Layout
AC-MB Audio Serial Interface Routing
Inilathala: 2022-05-20
| Na-update: 2022-12-21