Texas Instruments ADS127L21 24-Bit Delta-Sigma (ΔΣ) ADC

Texas Instruments ADS127L21 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs) feature a programmable digital filter with data rates up to 512kSPS. The ADC uses a wideband filter and up to 1365kSPS using the low-latency filter. The device offers an excellent combination of ac performance and dc precision with low power consumption. Programmable infinite and finite impulse response (IIR and FIR) digital filters allow custom filter profiles, such as A-weighting compensation and frequency notch filters. The wideband or low-latency filter option optimizes ac-signal performance or data throughput of dc signals, all in one device.

The low-drift modulator achieves excellent dc precision with low wideband noise for outstanding ac performance. The power-scalable architecture features four-speed modes to optimize data rate, resolution, and power consumption. Signal and reference input buffers reduce driver loading for increased accuracy. The serial interface features a daisy-chain capability to reduce the number of signal lines over an isolation barrier. SPI input data and register memory contents are validated by cyclic-redundancy check (CRC) to enhance operational reliability. The small 3mm × 3mm WQFN package is designed for space-limited applications. The Texas Instruments ADS127L21 is fully specified for operation over the –40°C to +125°C temperature range.

Features

  • Programmable FIR filter
  • Programmable IIR filter
  • Wideband or low-latency filter modes
  • Programmable data rates
    • 512kSPS wideband filter
    • 1.365MSPS low-latency filter
  • 3µs conversion latency (low-latency filter)
  • AC accuracy with dc precision
    • Dynamic range (200kSPS): 111.5dB (typical)
    • –125dB (typical) THD
    • 0.4ppm of FS (typical) INL
    • Offset drift of 50nV/°C (typical)
    • Gain drift of 0.5ppm/°C (typical)
  • Power-scalable speed ranges
    • Max speed: 512kSPS, 33mW (typical)
    • High speed: 400kSPS, 26mW (typical)
    • Mid speed: 200kSPS, 14mW (typical)
    • Low speed: 50kSPS, 4.3mW (typical)
  • Input range: ±VREF or ±2VREF
  • Buffered inputs
  • Internal or external clock operation
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design

Applications

  • Test and measurement
    • Data acquisition (DAQ)
    • Acoustics and dynamic strain gauges
  • Factory automation and control
    • Vibration, condition monitoring
  • Medical
    • Doppler ultrasound
  • Grid infrastructure
    • Power quality analyzers

Functional Block Diagram

Block Diagram - Texas Instruments ADS127L21 24-Bit Delta-Sigma (ΔΣ) ADC
Inilathala: 2023-07-28 | Na-update: 2023-08-11