Texas Instruments ADS1298RECGFE-PDK ECG Front-End Demonstration Kit

Texas Instruments ADS1298RECGFE-PDK ECG Front-End Performance Demonstration Kit is a reference design for the ADS1298R. The ADS1298R is a simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1298R incorporates all of the features commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. This demonstration kit can be used with a variety of patient simulators. The kit allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The Texas Instruments ADS1298RECGFE-PDK ECG is not a reference design for ECG and EEG applications; instead, its purpose is to expedite the evaluation and system development.

Features

  • Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
  • Built-in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post-processing

Kit Contents

  • ADS1298R ECG FE printed circuit board (PCB), Rev A
  • MMB0 (modular evaluation module motherboard, Rev C or higher)
Inilathala: 2016-05-19 | Na-update: 2022-03-11