Texas Instruments AMC23C10/-Q1 Precision Isolated Comparators
Texas Instruments AMC23C10/AMC23C10-Q1 Precision Isolated Comparators have a short response time, designed explicitly for zero-crossing detection of high-voltage signals that must be galvanically isolated from low-voltage circuitry. The open-drain and push-pull outputs are separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVRMS.The device offers an open-drain and a push-pull output with a propagation delay of less than 320ns. The integrated low-dropout (LDO) regulator supports an operating voltage range of 3V to 27V on the high-voltage side, allowing the comparator to be powered from a wide range of power supplies. The operating voltage range on the low-voltage side is 2.7V to 5.5V. The Texas Instruments AMC23C10 is available in an 8-pin, wide-body SOIC package and is specified over the extended industrial temperature range of –40°C to +125°C.
Features
- 3V to 27V wide high-side supply range
- 2.7V to 5.5V low-side supply range
- ±6mV (max) trip threshold error
- Open-drain and push-pull output
- 230ns (typ) propagation delay
- High CMTI
- Open drain output - 75V/ns (min)
- Push-pull output - 100V/ns (min)
- Safety-related certifications
- 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- 5000VRMS isolation for 1 minute per UL1577
- 40°C to +125°C fully specified over the extended industrial temperature range
Applications
- Zero-crossing detection and general-purpose monitoring in:
- Solid-state relays (SSR) and circuit breakers
- Factory automation and control
- Building automation
- Appliances
- DC/DC converters
Functional Block DIagram
Typical Application
Datasheets
Inilathala: 2022-10-05
| Na-update: 2025-06-06