Texas Instruments bq25611D 3.0A Buck Battery Charger

Texas Instruments bq25611D 3.0A Buck Battery Charger is a highly integrated switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It features fast charging with high input voltage support for various applications, including smartphones and tablets. Its low-impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during discharging. Its input voltage and current regulation and battery remote sensing deliver maximum charging power to the battery.

The Texas Instruments bq25611D also integrates the bootstrap diode for the high-side gate drive for simplified system design. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including a standard USB host port, USB charging port, USB-compliant high voltage adapter, and wireless power. It complies with USB 2.0 and USB 3.0 power specs with input current and voltage regulation. The device takes the result from the detection circuit in the system, such as a USB PHY device. The device integrates the buck charger and the boost regulator into one solution with a single inductor. It meets USB On-The-Go (OTG) operation power rating specification by supplying 5V (adjustable 4.6V/4.75V/5V/5.15V) with a constant current limit up to 1.2A.

The Power Path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable) with an adapter applied. With this feature, the system maintains operation even when the battery is completely depleted or removed. When the input current limit or voltage limit is reached, the Power Path management automatically reduces the charge current. As the system load continues to increase, the battery starts to discharge the battery until the system power requirement is met. This supplement mode prevents overloading the input source.

Features

  • High-efficiency, 1.5MHz, synchronous switch-mode buck charger
    • 92% charge efficiency at 2A from 5V input
    • ±0.4% charge voltage regulation with 10mV step
    • Programmable JEITA thresholds
    • Remote battery sensing to charge faster
  • Supports USB On-The-Go (OTG) with adjustable output from 4.6V to 5.15V
    • Boost converter with up to 1.2A output
    • 92% boost efficiency at 1A output
    • Accurate constant current (CC) limit
    • Soft-start up to 500µF capacitive load
  • Single input supporting USB input, high-voltage adapter, or wireless power
    • Support 4V to 13.5V input voltage range with 22V absolute max input rating
    • 130ns fast turn-off input over-voltage protection
    • Programmable input current limit (IINDPM) with I2C (100mA to 3.2A, 100mA/step)
    • VINDPM threshold up to 5.4V automatically tracks battery voltage for maximum power
    • Auto-detect USB SDP, CDP, DCP, and non-standard adaptors
  • Narrow VDC (NVDC) power path management
    • System instant-on with no battery or deeply discharged battery
  • Low RDSON 19.5mΩ BATFET to minimize charging loss and extend battery run time
    • BATFET control for ship mode and full system reset with and without adapter
  • 7µA low battery leakage current in ship mode
  • 9.5µA low battery leakage current with system standby
  • High accuracy battery charging profile◦±6% charge current regulation
    • ±7.5% input current regulation
    • ±3% VINDPM voltage regulation
    • Programmable top-off timer for full battery charging
  • High integration includes all MOSFETs, current sensing, and loop compensation

Applications

  • Mobile phone, tablet
  • Industrial, medical, portable electronics

Simplified Application

Application Circuit Diagram - Texas Instruments bq25611D 3.0A Buck Battery Charger
Inilathala: 2020-02-24 | Na-update: 2024-05-22