Texas Instruments bq25730 Buck-Boost Battery Charge Controller

Texas Instruments bq25730 Buck-Boost Battery Charge Controller is a synchronous NVDC buck-boost battery charge controller. It can be used to charge a 1- to 5-cell battery from a wide range of input sources, including a USB adapter, high voltage USB-C Power Delivery (PD) sources, and traditional adapters. It offers a low component count, high-efficiency solution for space-constrained, 1- to 5-cell battery charging applications. The Narrow VDC buck-boost architecture avoids direct power path from the input source to system voltage which implements a wide input voltage range and narrow system voltage range at the same time. A narrow system voltage range is valuable for faster battery supplement and a lower MOSFET rating for the next stage converter.

The NVDC configuration allows the system to be regulated based on battery voltage but not drop below the system's minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds input source rating, the battery goes into supplement mode and prevents the system from crashing. During power-up, the charger sets the converter to a buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger seamlessly transitions between the buck, boost, and buck-boost operation modes without host control.

In the absence of an input source, the Texas Instruments bq25730 supports the USB On-the-Go (OTG) function from a 1- to 5-cell battery to generate an adjustable 3V to 24V output on VBUS with 8mV resolution. The OTG output voltage transition slew rate can be configured to comply with the USB-PD 3.0 PPS specification. The latest version of the USB-C PD specification includes Fast Role Swap (FRS) to ensure power role swapping occurs in a timely fashion so that the device(s) connected to the dock can avoid experiencing momentary power loss or glitching. This device integrates FRS in compliance with the PD specification.

Features

  • Power path control through battery MOSFET implementing independent system voltage instant-on with no battery or depleted battery
  • 400kHz/800kHz programmable switching frequency for high efficiency/high power density
  • Buck-boost narrow voltage DC (NVDC) charger for USB-C Power Delivery (PD) interface platform
    • 3.5V to 26V input range to charge 1- to 5-cell battery
    • Charge current up to 16.2A/8.1A with 128mA/64mA resolution based on 5mΩ/10mΩ sensing resistor
    • Input current limit up to 10A/6.35A with 100mA/50mA resolution based on 5mΩ/10mΩ sensing resistor
    • Support USB 2.0, USB 3.0, USB 3.1 and USB power delivery input current setting
    • Input Current Optimizer (ICO) to extract max input power without overloading the adapter
    • Seamless transition between buck, buck-boost, and boost operations
    • Input current and voltage regulation (IINDPM and VINDPM) against source overload
  • TI patented switching frequency dithering pattern for EMI noise reduction
  • TI patented Pass-Through Mode (PTM) for system power efficiency improvement and battery fast charging, achieving 99% efficiency
  • Input and battery current monitor through dedicated pins
  • Integrated 8-bit ADC to monitor voltage, current, and power
  • Battery supplements system when an adapter is fully loaded
  • Battery MOSFET ideal diode operation in supplement mode
  • Power up USB port from the battery (USB OTG)
    • 3V to 24V OTG with 8mV resolution
    • Output current limit up to 12.7A/6.35A with 100mA/50mA resolution based on 5mΩ/10mΩ sensing resistor
  • I2C host control interface for flexible system configuration
  • High accuracy for the regulation and monitor
    • ±0.5% charge voltage regulation
    • ±3% charge current regulation
    • ±2.5% input current regulation
    • ±2% input/charge current monitor
  • Safety
    • Thermal shutdown
    • Input, system, and battery overvoltage protection
    • Input, MOSFET, and inductor overcurrent protection
  • 32-Pin 4.0mm × 4.0mm WQFN package

Applications

  • Oxygen concentrator, ventilators, vacuum robot
  • Tablet (multimedia), wireless speaker

Application Diagram

Application Circuit Diagram - Texas Instruments bq25730 Buck-Boost Battery Charge Controller
Inilathala: 2021-03-08 | Na-update: 2022-03-11