Texas Instruments CC2541EMK Evaluation Module Kit

Texas Instruments CC2541EMK Evaluation Module Kit contains two CC2541 Bluetooth low energy Evaluation Modules. These can be used either as standalone modules (requires a power source and a simple carrier board like the SoC Battery Board or connected to the kit (i.e. the SmartRF05EB Evaluation Boards (included in the CC2540DK)) for full control from the PC. The evaluation modules can be used as a reference board for prototyping and for verifying the performance of the CC2541 RF IC.

Kit Contents

  • 2 x CC2541EM evaluation modules
  • 2 x 2.4GHz antennas
Inilathala: 2016-01-27 | Na-update: 2022-03-11