Texas Instruments CC3300 & CC3301 SimpleLink™ Transceivers
Texas Instruments CC3300 and CC3301 SimpleLink™ Transceivers are highly integrated single-chip WLAN and BLUETOOTH® Low Energy devices available in a 40-pin, 5mm x 5mm QFN package with 0.4mm pitch for easy design integration. These 10th-generation connectivity combo chips are based upon proven technology and complement the TI integrated devices for connectivity portfolio. The modules are ideal for use in cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP, where the peak throughput requirement is 50Mbps maximum at the IP layer. TI CC3300 and CC3301 SimpleLink Transceivers bring the efficiency of Wi-Fi® 6 to embedded device applications with a small PCB footprint and an optimized bill of materials (BOM). Applications include grid infrastructure, building and home automation, retail automation and payment, medical, and appliances.Features
- Highly optimized Wi-Fi 6 and Bluetooth Low Energy 5.2 system for cost-sensitive industrial embedded applications
- Designed to integrate with any MPU or MCU host capable of running a TCP/IP stack
- Wi-Fi 6
- MAC, baseband, and RF transceiver with support for IEEE 802.11 b/g/n/ax
- TWT and OFDMA for improved efficiency
- Hardware-based encryption and decryption using supporting WPA2 and WPA3
- Excellent interoperability
- Bluetooth Low Energy 5.2
- Bluetooth 5.2 supports long-range and high-speed PHYs (up to 2 Mbps)
- Host controller interface (HCI) transport for Bluetooth with option for shared SDIO or UART
- Integrated 2.4GHz PA for complete wireless solution with up to +20dBm output power, enabling excellent Wi-Fi performance and longer Bluetooth LE
- range
- Application throughput up to 50Mbps
- Support for 4-bit SDIO or SPI host interfaces
- Enhanced security
- Secured host interface
- Firmware authentication
- Anti-rollback protection
- Advanced features
- Multirole support (STA and AP) to connect directly with other Wi-Fi devices on different RF channels (Wi-Fi networks)
- Optional antenna diversity or selection
- 3-wire or 1-wire PTA for external coexistence with additional 2.4GHz radios (for example, Thread or Zigbee®)
- Power management
- 1.8V VMAIN, VIO, Vpp
- 2.1V to 4.2V VPA
- Clock sources
- 40MHz XTAL fast clock
- Internal LFOSC or external 32.768kHz slow clock
- Easy to design with a 40-pin, 5mm x 5mm quad flat no-lead (QFN) package, 0.4mm pitch
- -40°C to +105°C operating temperature range
Applications
- Grid infrastructure
- Building and home automation
- Appliances
- Medical
- Retail automation and payment
Videos
System Diagram
Inilathala: 2023-04-20
| Na-update: 2025-01-09