Texas Instruments CSD1850xQ5A 40V N-Channel NexFET Power MOSFETs

Texas Instruments CSD1850xQ5A devices are 40V N-Channel NexFET Power MOSFETs that are designed to minimize losses in power conversion applications. TI CSD18501Q5A features RDS(ON) Max @ VGS=4.5V of 4.3mΩ and RDS(ON) Max @ VGS=10V of 3.2mΩ while CSD18503Q5A features RDS(ON) Max @ VGS=4.5V of 6.2mΩ and RDS(ON) Max @ VGS=10V of 4.3mΩ. CSD18504Q5A features RDS(ON) Max @ VGS=4.5V of 9.8mΩ and RDS(ON) Max @ VGS=10V of 6.6mΩ. Texas Instruments CSD1850xQ5A 40V N-channel NexFET Power MOSFETs are ideal for use in DC-DC conversion, secondary side synchronous rectifier, and battery motor control applications.

Features

  • Ultra Low Qg and Qgd
  • Low Thermal Resistance
  • Avalanche Rated
  • Logic Level
  • Halogen Free
  • SON 5mm × 6mm Plastic Package

Applications

  • DC-DC Conversion
  • Secondary Side Synchronous Rectifier
  • Battery Motor Control

TI Webench Designer

TI Webench Designer - Texas Instruments CSD1850xQ5A 40V N-Channel NexFET Power MOSFETs
Inilathala: 2012-08-02 | Na-update: 2022-03-11