Texas Instruments DAC80516 Digital-to-Analog Converters (DACs)

Texas Instruments DAC80516 Digital-to-Analog Converters (DACs) are low-power, 16-channel, and buffered voltage-output DACs. These DACs with user-selectable gain configurations can provide full-scale outputs of 2.5V or 5V. The DAC80516 DACs include a 2.5V 5ppm/°C internal reference eliminating the need for external precision reference in various applications. These DACs communicate through an SPI and I2C-supported serial interface, operating at clock rates of up to 50MHz (during SPI writes to the device). The DAC80516 DACs are ideal for optical modules, inter-DC interconnects, and analog output modules.

Features

  • Performance:
    • INL:±2LSB maximum at 16-bit resolution
    • TUE:±0.15% of FSR maximum
  • Integrated 2.5V precision internal reference:
    • ±2.5mV maximum initial accuracy
    • 5ppm/°C typical drift
  • High drive capability of 50mA with 0.5V from supply rails
  • Flexible configuration options:
    • 2x and 1x user selectable gain
    • Reset to zero scale
    • Clear output function
  • Wide operating range:
    • 2.7V to 5.5V power supply
    • -40°C to 125°C temperature range 
  • SPI and I2C interfaces operate at a 1.7V to 5.5V voltage range: 
    • SPI: 4-wire interface
    • I2C: Four target addresses
  • 4mm x 4mm, 28-pin WQFN small package

Applications

  • Optical modules
  • Inter-DC interconnect
  • Analog output module

Block Diagram

Block Diagram - Texas Instruments DAC80516 Digital-to-Analog Converters (DACs)
Inilathala: 2025-01-14 | Na-update: 2025-02-13