Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM)
Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM) is a break-apart module with twenty configurations in a five-by-four grid layout. For isolated amplifiers, the three output options include differential output, single-ended output with fixed gain, and single-ended output with ratiometric gain. For isolated modulators, the two clock options include an internal clock and an external clock. Each of these configurations is available in four package types: DEN, D, DWV, and DUB. The Texas Instruments DIYAMC-0-EVM gives users the ability to test a variety of devices from one evaluation module.
Features
- 20 circuit configurations
- Header interface for easy access to inputs and outputs
- Breadboard compatible
Kit Contents
- DIYAMC-0-EVM evaluation module
- Ten 4-position 0.100-inch connectors
Applications
- Motor drives
- Power delivery
- Onboard Chargers (OBCs)
- Traction inverter
- DC/DC converter
- Energy Storage System (ESS)
- EV charging
- Solar inverters
Board Layout
Inilathala: 2024-06-27
| Na-update: 2025-12-10