Texas Instruments DLP3010 DLP 0.3" 720p DMD

Texas Instruments DLP3010 DLP® 0.3" 720p Digital Micromirror Devices (DMD) are a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM) that displays a very crisp and high-quality image or video when using a suitable optical system. The device offers a complete system solution enabling a small form factor, low-power, and high-resolution HD display. This complete system solution is achieved due to the compact physical size of the DLP3010 coupled with the controller and the PMIC/LED driver. Side illumination and a 0.3in (7.93mm) diagonal micromirror array provide optimal efficiency on the device. The Texas Instruments DLP3010 DMD is part of the dedicated chipset comprising the DLP3010 DMD, DLPC3433 or DLPC3438 display controller, and DLPA200x/DLPA3000 PMIC/LED driver.

Features

  • 0.3in (7.93mm) diagonal micromirror array
  • 1280 × 720 array of aluminum micrometer-sized mirrors in an orthogonal layout
  • ±17° micromirror tilt (relative to a flat surface)
  • Side illumination for optimal efficiency and optical engine size
  • Polarization-independent aluminum micromirror surface
  • 8-bit subLVDS input data bus
  • 5.4μm micromirror pitch
  • Dedicated DLPC3433 or DLPC3438 display controller and DLPA200x/DLPA3000 PMIC/LED driver for reliable operation

Applications

  • Battery-powered mobile accessory HD projector
  • Battery-powered smart HD projector
  • Digital signage
  • Interactive surface projection
  • Low-latency gaming display
  • Interactive display

Block Diagram

Block Diagram - Texas Instruments DLP3010 DLP 0.3
Inilathala: 2018-06-28 | Na-update: 2024-08-13