Texas Instruments DLP480REEVM DMD Evaluation Module (EVM)

Texas Instruments DLP480REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.48-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP480REEVM provides a solution for evaluating the 0.48-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • WUXGA (1920 x 1200) display resolution
  • 5.4µm Micromirror pitch
  • ±17° Micromirror tilt (relative to flat state)
  • Bottom illumination
  • 2x LVDS input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP480REEVM DMD Evaluation Module (EVM)
Inilathala: 2024-02-16 | Na-update: 2024-02-20