Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM)
Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM) is an automotive Ethernet PHY add-on board for AM2x series Arm®-Based high-performance microcontroller evaluation modules. This add-on board is ideal for initial Ethernet evaluation and prototyping using AM2x evaluation modules. DP83TG720-EVM-AM2 has a Texas Instruments DP82TG720S-Q1 1000BASE-T1 automotive Ethernet PHY with RGMII, SGMII, and a MATEnet connector. DP83TG720-EVM-AM2 is currently supported on TMDSCNCD263P and the AM263Px MCU PLUS SDK.Features
- DP83TG720S-Q1 1000BASE-T1 automotive Ethernet PHY with RGMII and SGMII
- MATEnet Ethernet networking connector
- Shielded DF40GB 48-pin connector for interfacing with Arm-Based AM2x series evaluation modules
Applications
- Telematics control unit (TCU, TBOX)
- Gateway and Body Control Module (BCM)
- ADAS (LIDAR, RADAR, front camera)
Board Layout
Inilathala: 2024-10-21
| Na-update: 2024-10-29