Texas Instruments DRV8145P-Q1EVM Driver Evaluation Module

Texas Instruments DRV8145P-Q1EVM Driver Evaluation Module (EVM) showcases the performance and features of the DRV8145P-Q1 Half-Bridge Driver. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8145P-Q1EVM is intended for high-current applications with a 4.5V to 35V operating voltage and a 46A max output current.

Features

  • 46A max output current
  • Configurable slew rate and spread spectrum clocking for low EMI
  • Integrated current sense and regulation through IPROPI
  • SOI for device integration

Board Layout

Mechanical Drawing - Texas Instruments DRV8145P-Q1EVM Driver Evaluation Module
Inilathala: 2023-09-26 | Na-update: 2025-03-06