Texas Instruments DRV8213EVM Evaluation Module

Texas Instruments DRV8213EVM Evaluation Module is configured to evaluate the operation of the DRV8213 device. The DRV8213 integrated motor driver offers an N-channel H-bridge, charge pump, current sense output, current regulation, and protection circuitry. A triple charge pump enables the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions.

The TI DRV8213EVM Evaluation Module has been programmed and configured to work out of the box and begin spinning motors immediately. The DRV8213EVM features a GUI for easy control of the motor driver.

Features

  • 1.65V to 12V operating motor supply range
  • High output current capability of 4A peak, 2A RMS
  • Supports 1.8V, 3.3V and 5V logic inputs
  • Motor stall detection
  • Adjustable op-amp gain for high-accuracy current sensing down to 10mA
  • Onboard eZ-FET lite debugger for MCU programming via USB

Layout

Location Circuit - Texas Instruments DRV8213EVM Evaluation Module
Inilathala: 2023-11-02 | Na-update: 2024-01-02