Texas Instruments DRV8251AEVM Evaluation Module
Texas Instruments DRV8251AEVM Evaluation Module (EVM) is designed for easy evaluation of the DRV8251A H-bridge driver. This Evaluation Module is programmed and configured to work and begin spinning motors right away. The DRV8251A driver operates at a 4.5V to 48V voltage range and is capable of driving up to 3.7A current. This EVM allows easy control of the DRV8251A without the need for a GUI. The DRV8251AEVM comes equipped with two potentiometers which allow for adjustment of the control signal duty cycle.Features
- 4.5V to 48V operating voltage range
- Designed to evaluate DRV8251A H-bridge driver
- Up to 3.7A motor peak current
- Precise control signal duty cycle adjustment via potentiometers
- Support external MCU control of the DRV8251A
3D View
Inilathala: 2022-04-12
| Na-update: 2022-05-10