Texas Instruments DRV8840EVM Evaluation Module

Texas Instruments DRV8840EVM Evaluation Module consists of a 5A single H-bridge motor driver with a phase/enable control interface and a small number of external components. These components can be used to drive a single brushed DC motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. The DRV8840EVM lets designers quickly and easily evaluate the performance of DRV8840 motor driver in an application. The Texas Instruments DRV8840EVM evaluation module has a wide operating voltage of 8.2V to 45V.

Features

  • 5A peak/3.5A RMS current output
  • Wide operating voltage range 8.2V to 45V
  • Low RDSON (200mR LS+HS)
  • Cycle-by-cycle inrush protection
  • Brake and coast modes supported
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes an MSP430F1612 MCU for signaling and control

Kit Contents

  • DRV8840 evaluation module
  • MCU control software source code
  • Easy to use GUI

Block Diagram

Block Diagram - Texas Instruments DRV8840EVM Evaluation Module
Inilathala: 2012-01-27 | Na-update: 2023-08-11