Texas Instruments DRV8873/DRV8873-Q1 H-Bridge Motor Drivers
Texas Instruments DRV8873/DRV8873-Q1 H-Bridge Motor Driver is an integrated driver IC for driving a brushed DC motor in industrial and automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5V to 38V. A PH/EN or PWM interface allows simple interfacing to controller circuits. Alternatively, independent half-bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. This mirror approximates the current through the high-side FETs and does not require a high-power resistor for sensing the current.A low-power sleep mode is provided to achieve very-low quiescent current draw by shutting down much of the internal circuitry. Internal protection functions are provided for under voltage lockout, charge pump faults, overcurrent protection, short-circuit protection, open-load detection, and overtemperature. Fault conditions are indicated on a nFAULT pin and through the SPI registers. The DRV8873-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 Qualified for automotive applications
- Device temperature grade 1: –40°C to +125°C, TA
- H-Bridge motor driver
- Drives one DC motor, one winding of a stepper motor, or solenoid loads
- 4.5V to 38V Operating voltage range
- 10A Peak current drive
- Low HS + LS RDS(ON)
- 150mΩ at TJ = 25°C, 13.5V
- 250mΩ at TJ = 150°C, 13.5V
- Current mirror for output current sensing
- Configurable Control Interface
- PH/EN
- PWM (IN1/IN2)
- Independent half-bridge control
- Supports 1.8V, 3.3V, 5V logic inputs
- SPI or Hardware interface options
- Low-power sleep mode (10µA)
- Small package and footprint
- 24 HTSSOP PowerPAD™ IC package
- Protection Features
- VM Undervoltage Lockout (UVLO)
- Charge Pump Undervoltage (CPUV)
- Overcurrent Protection (OCP)
- Output short to battery and short to ground protection
- Open Load Detection
- Thermal Shutdown (TSD)
- Fault Condition Output (nFAULT / SPI)
Applications
- Electronic throttle control
- Exhaust gas recirculation
- Side-view mirror tilt
- e-Shifter
- Air-flow diverter valve control
Datasheets
Functional Block Diagram
Inilathala: 2018-09-10
| Na-update: 2025-06-12